
CRCW251215R0FKTG | |
---|---|
DigiKey Part Number | 541-CRCW251215R0FKTGTR-ND - Tape & Reel (TR) 541-CRCW251215R0FKTGCT-ND - Cut Tape (CT) 541-CRCW251215R0FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251215R0FKTG |
Description | RES SMD 15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251215R0FKTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.35400 | $23.54 |
25 | $1.96920 | $49.23 |
50 | $1.74680 | $87.34 |
100 | $1.56980 | $156.98 |
250 | $1.39088 | $347.72 |
500 | $1.28732 | $643.66 |
1,000 | $1.20508 | $1,205.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15561 | $2,311.22 |
4,000 | $1.10301 | $4,412.04 |
6,000 | $1.06817 | $6,409.02 |
10,000 | $1.03290 | $10,329.00 |
14,000 | $1.01695 | $14,237.30 |
20,000 | $1.01385 | $20,277.00 |
24,000 | $0.99963 | $23,991.12 |
48,000 | $0.99373 | $47,699.04 |
50,000 | $0.99251 | $49,625.50 |