
CRCW2512150RJNEGHP | |
|---|---|
DigiKey Part Number | 541-150RATR-ND - Tape & Reel (TR) 541-150RACT-ND - Cut Tape (CT) 541-150RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512150RJNEGHP |
Description | RES SMD 150 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512150RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.18000 | $79.50 |
| 50 | $2.86280 | $143.14 |
| 100 | $2.60950 | $260.95 |
| 250 | $2.35364 | $588.41 |
| 500 | $2.20550 | $1,102.75 |
| 1,000 | $2.08785 | $2,087.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91894 | $3,837.88 |
| 4,000 | $1.84719 | $7,388.76 |
| 6,000 | $1.81222 | $10,873.32 |
| 10,000 | $1.77427 | $17,742.70 |
| 14,000 | $1.75255 | $24,535.70 |
| 20,000 | $1.73199 | $34,639.80 |

