Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

CRCW251213K0FKTG | |
|---|---|
DigiKey Part Number | CRCW251213K0FKTG-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW251213K0FKTG |
Description | RES SMD 13K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251213K0FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251213K0FKEG | Vishay Dale | 0 | CRCW251213K0FKEG-ND | $0.54394 | Direct |
| CRCW251213K0FKEGHP | Vishay Dale | 0 | CRCW251213K0FKEGHP-ND | $2.15798 | Upgrade |
| ERJ-1TNF1302U | Panasonic Industry | 3,932 | PT13.0KAFCT-ND | $6.58000 | Direct |
| RMCF2512FT13K0 | Stackpole Electronics Inc | 0 | RMCF2512FT13K0-ND | $0.36779 | Direct |
| AC2512FK-0713KL | YAGEO | 0 | AC2512FK-0713KL-ND | $0.69085 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16104 | $2,322.08 |









