
CRCW251212K7FKEG | |
---|---|
DigiKey Part Number | 541-12.7KAFTR-ND - Tape & Reel (TR) 541-12.7KAFCT-ND - Cut Tape (CT) 541-12.7KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251212K7FKEG |
Description | RES SMD 12.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251212K7FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.15200 | $11.52 |
25 | $0.92520 | $23.13 |
50 | $0.79860 | $39.93 |
100 | $0.69730 | $69.73 |
250 | $0.59568 | $148.92 |
500 | $0.57394 | $286.97 |
1,000 | $0.51557 | $515.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46276 | $925.52 |
4,000 | $0.43284 | $1,731.36 |
6,000 | $0.41827 | $2,509.62 |
10,000 | $0.40247 | $4,024.70 |
14,000 | $0.39343 | $5,508.02 |
20,000 | $0.38488 | $7,697.60 |
24,000 | $0.38087 | $9,140.88 |
48,000 | $0.36768 | $17,648.64 |
50,000 | $0.35970 | $17,985.00 |