CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512127RFKEG

DigiKey Part Number
541-127AFTR-ND - Tape & Reel (TR)
541-127AFCT-ND - Cut Tape (CT)
541-127AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512127RFKEG
Description
RES SMD 127 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
127 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512127RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.58100$15.81
25$1.36320$34.08
50$1.10300$55.15
100$0.95660$95.66
250$0.77084$192.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.66931$1,338.62
4,000$0.60470$2,418.80
6,000$0.48562$2,913.72
10,000$0.40247$4,024.70
14,000$0.39343$5,508.02
20,000$0.38488$7,697.60
24,000$0.38087$9,140.88
48,000$0.35983$17,271.84
Manufacturers Standard Package