Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar

CRCW2512121RFKTH | |
|---|---|
DigiKey Part Number | CRCW2512121RFKTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512121RFKTH |
Description | RES SMD 121 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512121RFKTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512121RFHEHP | Vishay Dale | 0 | CRCW2512121RFHEHP-ND | $2.37486 | Parametric Equivalent |
| CRCW2512121RFKEH | Vishay Dale | 0 | CRCW2512121RFKEH-ND | $0.47605 | Parametric Equivalent |
| CRCW2512121RFKTG | Vishay Dale | 0 | CRCW2512121RFKTG-ND | $1.16104 | Parametric Equivalent |
| ERJ-1TNF1210U | Panasonic Industry | 0 | ERJ-1TNF1210U-ND | $1.99672 | Direct |
| RMCF2512FT121R | Stackpole Electronics Inc | 4,000 | RMCF2512FT121RCT-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10076 | $4,403.04 |







