CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512120KJNEG

DigiKey Part Number
541-120KXTR-ND - Tape & Reel (TR)
541-120KXCT-ND - Cut Tape (CT)
541-120KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512120KJNEG
Description
RES SMD 120K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512120KJNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.11100$11.11
25$0.89560$22.39
50$0.77060$38.53
100$0.63300$63.30
250$0.56108$140.27
500$0.51614$258.07
1,000$0.47095$470.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34764$695.28
4,000$0.33523$1,340.92
6,000$0.32467$1,948.02
10,000$0.32255$3,225.50
14,000$0.32128$4,497.92
20,000$0.32002$6,400.40
24,000$0.31942$7,666.08
48,000$0.31734$15,232.32
50,000$0.30872$15,436.00
Manufacturers Standard Package