
CRCW251210R0JNEGHP | |
---|---|
DigiKey Part Number | 541-10RATR-ND - Tape & Reel (TR) 541-10RACT-ND - Cut Tape (CT) 541-10RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210R0JNEGHP |
Description | RES SMD 10 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210R0JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.08700 | $30.87 |
25 | $2.61440 | $65.36 |
50 | $2.34180 | $117.09 |
100 | $2.12580 | $212.58 |
250 | $1.90660 | $476.65 |
500 | $1.77998 | $889.99 |
1,000 | $1.67923 | $1,679.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.63108 | $3,262.16 |
4,000 | $1.56602 | $6,264.08 |
6,000 | $1.53431 | $9,205.86 |
10,000 | $1.49991 | $14,999.10 |
14,000 | $1.48022 | $20,723.08 |
20,000 | $1.46158 | $29,231.60 |
24,000 | $1.45286 | $34,868.64 |
48,000 | $1.42410 | $68,356.80 |
50,000 | $1.42259 | $71,129.50 |