New Product
CRCW25120000Z0EHHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251210R0FKTGHP

DigiKey Part Number
541-CRCW251210R0FKTGHPTR-ND - Tape & Reel (TR)
541-CRCW251210R0FKTGHPCT-ND - Cut Tape (CT)
541-CRCW251210R0FKTGHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251210R0FKTGHP
Description
CRCW2512-HP 100 10R 1% R67
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.66000$28.66
10$21.00400$210.04
25$19.26320$481.58
50$18.25300$912.65
100$17.44920$1,744.92
250$17.09792$4,274.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.79255$31,585.10
4,000$15.54845$62,193.80
Manufacturers Standard Package