
CRCW251210R0FKEGHP | |
---|---|
DigiKey Part Number | 541-10.0RTR-ND - Tape & Reel (TR) 541-10.0RCT-ND - Cut Tape (CT) 541-10.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210R0FKEGHP |
Description | RES SMD 10 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210R0FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.52300 | $35.23 |
25 | $2.99880 | $74.97 |
50 | $2.69820 | $134.91 |
100 | $2.46000 | $246.00 |
250 | $2.21860 | $554.65 |
500 | $2.07918 | $1,039.59 |
1,000 | $1.96826 | $1,968.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.91756 | $3,835.12 |
4,000 | $1.84590 | $7,383.60 |
6,000 | $1.78938 | $10,736.28 |
10,000 | $1.68379 | $16,837.90 |
14,000 | $1.61568 | $22,619.52 |
20,000 | $1.61120 | $32,224.00 |
24,000 | $1.54581 | $37,099.44 |
48,000 | $1.53860 | $73,852.80 |
50,000 | $1.49841 | $74,920.50 |