
CRCW251210K0FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW251210K0FKTGTR-ND - Tape & Reel (TR) 541-CRCW251210K0FKTGCT-ND - Cut Tape (CT) 541-CRCW251210K0FKTGDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW251210K0FKTG |
Description | RES SMD 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.08480 | $52.12 |
| 50 | $1.84980 | $92.49 |
| 100 | $1.66160 | $166.16 |
| 250 | $1.47232 | $368.08 |
| 500 | $1.36280 | $681.40 |
| 1,000 | $1.27581 | $1,275.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16104 | $2,322.08 |
| 4,000 | $1.10803 | $4,432.12 |
| 6,000 | $1.08220 | $6,493.20 |
| 10,000 | $1.05419 | $10,541.90 |
| 14,000 | $1.03815 | $14,534.10 |
| 20,000 | $1.02298 | $20,459.60 |

