CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251210K0FKEG

DigiKey Part Number
541-10.0KAFTR-ND - Tape & Reel (TR)
541-10.0KAFCT-ND - Cut Tape (CT)
541-10.0KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251210K0FKEG
Description
RES SMD 10K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251210K0FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.15000$11.50
25$0.92280$23.07
50$0.79640$39.82
100$0.69550$69.55
250$0.60300$150.75
500$0.48904$244.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44278$885.56
4,000$0.42096$1,683.84
6,000$0.41694$2,501.64
10,000$0.39895$3,989.50
14,000$0.38890$5,444.60
20,000$0.38365$7,673.00
24,000$0.37823$9,077.52
48,000$0.36651$17,592.48
50,000$0.35878$17,939.00
Manufacturers Standard Package