80 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7027BSTZ62I-RL

DigiKey Part Number
2156-ADUC7027BSTZ62I-RL-ADTR-ND
Manufacturer
Manufacturer Product Number
ADUC7027BSTZ62I-RL
Description
IC MCU ARM7 62KB FLASH 80LQFP
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62K x 8 FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,064
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.