
CRCW2512100RJNEG | |
|---|---|
DigiKey Part Number | 541-100XTR-ND - Tape & Reel (TR) 541-100XCT-ND - Cut Tape (CT) 541-100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RJNEG |
Description | RES SMD 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RJNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.94720 | $23.68 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.71120 | $71.12 |
| 250 | $0.60676 | $151.69 |
| 500 | $0.54640 | $273.20 |
| 1,000 | $0.49847 | $498.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44302 | $886.04 |
| 4,000 | $0.41393 | $1,655.72 |
| 6,000 | $0.39976 | $2,398.56 |
| 10,000 | $0.38440 | $3,844.00 |
| 14,000 | $0.37561 | $5,258.54 |
| 20,000 | $0.36730 | $7,346.00 |

