
CRCW2512100KFKEHHP | |
---|---|
DigiKey Part Number | 541-100KRRTR-ND - Tape & Reel (TR) 541-100KRRCT-ND - Cut Tape (CT) 541-100KRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100KFKEHHP |
Description | RES SMD 100K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100KFKEHHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.53200 | $35.32 |
25 | $3.00640 | $75.16 |
50 | $2.70500 | $135.25 |
100 | $2.46630 | $246.63 |
250 | $2.22460 | $556.15 |
500 | $2.08468 | $1,042.34 |
1,000 | $1.97338 | $1,973.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.76266 | $7,050.64 |
8,000 | $1.72543 | $13,803.44 |
12,000 | $1.71095 | $20,531.40 |
20,000 | $1.70415 | $34,083.00 |
28,000 | $1.69161 | $47,365.08 |