
CRCW201082R0FKEFHP | |
---|---|
DigiKey Part Number | 541-82.0PTR-ND - Tape & Reel (TR) 541-82.0PCT-ND - Cut Tape (CT) 541-82.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201082R0FKEFHP |
Description | RES SMD 82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201082R0FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $1.87700 | $18.77 |
25 | $1.54120 | $38.53 |
50 | $1.40760 | $70.38 |
100 | $1.28750 | $128.75 |
250 | $1.13140 | $282.85 |
500 | $1.04102 | $520.51 |
1,000 | $0.96924 | $969.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91143 | $3,645.72 |
8,000 | $0.84722 | $6,777.76 |
12,000 | $0.83820 | $10,058.40 |
20,000 | $0.79862 | $15,972.40 |
28,000 | $0.78806 | $22,065.68 |
40,000 | $0.78313 | $31,325.20 |
48,000 | $0.76689 | $36,810.72 |
96,000 | $0.76599 | $73,535.04 |