
CRCW20107K50FKEF | |
---|---|
DigiKey Part Number | 541-7.50KACTR-ND - Tape & Reel (TR) 541-7.50KACCT-ND - Cut Tape (CT) 541-7.50KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20107K50FKEF |
Description | RES SMD 7.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20107K50FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.76720 | $19.18 |
50 | $0.65860 | $32.93 |
100 | $0.57050 | $57.05 |
250 | $0.48272 | $120.68 |
500 | $0.44042 | $220.21 |
1,000 | $0.39193 | $391.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34142 | $1,365.68 |
8,000 | $0.31481 | $2,518.48 |
12,000 | $0.30895 | $3,707.40 |
20,000 | $0.30009 | $6,001.80 |
28,000 | $0.29332 | $8,212.96 |
40,000 | $0.28802 | $11,520.80 |
48,000 | $0.28332 | $13,599.36 |
96,000 | $0.27623 | $26,518.08 |
100,000 | $0.27575 | $27,575.00 |