
CRCW201075R0JNEF | |
---|---|
DigiKey Part Number | 541-75.0WTR-ND - Tape & Reel (TR) 541-75.0WCT-ND - Cut Tape (CT) 541-75.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201075R0JNEF |
Description | RES SMD 75 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201075R0JNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.95200 | $9.52 |
25 | $0.76200 | $19.05 |
50 | $0.65360 | $32.68 |
100 | $0.54270 | $54.27 |
250 | $0.47360 | $118.40 |
500 | $0.42862 | $214.31 |
1,000 | $0.38871 | $388.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33858 | $1,354.32 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.29749 | $5,949.80 |
28,000 | $0.28831 | $8,072.68 |
40,000 | $0.28550 | $11,420.00 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.27378 | $26,282.88 |
100,000 | $0.27331 | $27,331.00 |