MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20106R80FKEFHP

DigiKey Part Number
541-6.80PTR-ND - Tape & Reel (TR)
541-6.80PCT-ND - Cut Tape (CT)
541-6.80PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20106R80FKEFHP
Description
RES SMD 6.8 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20106R80FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.49600$24.96
25$2.08880$52.22
50$1.85560$92.78
100$1.67090$167.09
250$1.48488$371.22
500$1.37698$688.49
1,000$1.29126$1,291.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10875$4,435.00
8,000$1.04955$8,396.40
12,000$1.02426$12,291.12
20,000$1.01972$20,394.40
28,000$0.99588$27,884.64
40,000$0.99325$39,730.00
Manufacturers Standard Package