
CRCW20106R80FKEFHP | |
---|---|
DigiKey Part Number | 541-6.80PTR-ND - Tape & Reel (TR) 541-6.80PCT-ND - Cut Tape (CT) 541-6.80PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20106R80FKEFHP |
Description | RES SMD 6.8 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20106R80FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.49600 | $24.96 |
25 | $2.08880 | $52.22 |
50 | $1.85560 | $92.78 |
100 | $1.67090 | $167.09 |
250 | $1.48488 | $371.22 |
500 | $1.37698 | $688.49 |
1,000 | $1.29126 | $1,291.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10875 | $4,435.00 |
8,000 | $1.04955 | $8,396.40 |
12,000 | $1.02426 | $12,291.12 |
20,000 | $1.01972 | $20,394.40 |
28,000 | $0.99588 | $27,884.64 |
40,000 | $0.99325 | $39,730.00 |