CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20105R11FKEF

DigiKey Part Number
541-CRCW20105R11FKEFTR-ND - Tape & Reel (TR)
541-CRCW20105R11FKEFCT-ND - Cut Tape (CT)
541-CRCW20105R11FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20105R11FKEF
Description
RES SMD 5.11 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20105R11FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.21800$12.18
25$0.98120$24.53
50$0.84960$42.48
100$0.74330$74.33
250$0.63716$159.29
500$0.58168$290.84
1,000$0.52701$527.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45669$1,826.76
8,000$0.43546$3,483.68
12,000$0.42487$5,098.44
20,000$0.41646$8,329.20
28,000$0.39994$11,198.32
40,000$0.39866$15,946.40
48,000$0.38530$18,494.40
96,000$0.38321$36,788.16
Manufacturers Standard Package