
CRCW20105R10FKEF | |
---|---|
DigiKey Part Number | 541-CRCW20105R10FKEFTR-ND - Tape & Reel (TR) 541-CRCW20105R10FKEFCT-ND - Cut Tape (CT) 541-CRCW20105R10FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20105R10FKEF |
Description | RES SMD 5.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20105R10FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21800 | $12.18 |
25 | $0.98120 | $24.53 |
50 | $0.84960 | $42.48 |
100 | $0.74330 | $74.33 |
250 | $0.63716 | $159.29 |
500 | $0.61214 | $306.07 |
1,000 | $0.52701 | $527.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46674 | $1,866.96 |
8,000 | $0.43546 | $3,483.68 |
12,000 | $0.42487 | $5,098.44 |
20,000 | $0.41646 | $8,329.20 |
28,000 | $0.40846 | $11,436.88 |
40,000 | $0.40178 | $16,071.20 |
48,000 | $0.39844 | $19,125.12 |
96,000 | $0.38743 | $37,193.28 |
100,000 | $0.38686 | $38,686.00 |