
CRCW2010560RFKEFHP | |
|---|---|
DigiKey Part Number | 541-560PTR-ND - Tape & Reel (TR) 541-560PCT-ND - Cut Tape (CT) 541-560PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010560RFKEFHP |
Description | RES SMD 560 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010560RFKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.64700 | $26.47 |
| 25 | $2.21640 | $55.41 |
| 50 | $1.96980 | $98.49 |
| 100 | $1.77420 | $177.42 |
| 250 | $1.57588 | $393.97 |
| 500 | $1.46146 | $730.73 |
| 1,000 | $1.37044 | $1,370.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19370 | $4,774.80 |
| 8,000 | $1.14960 | $9,196.80 |
| 12,000 | $1.12810 | $13,537.20 |
| 20,000 | $1.10478 | $22,095.60 |
| 28,000 | $1.09142 | $30,559.76 |
| 40,000 | $1.07878 | $43,151.20 |

