536 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010536KFKEF

DigiKey Part Number
541-536KACTR-ND - Tape & Reel (TR)
541-536KACCT-ND - Cut Tape (CT)
541-536KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010536KFKEF
Description
RES SMD 536K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
536 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010536KFKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,077
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01900$10.19
25$0.81240$20.31
50$0.69720$34.86
100$0.60430$60.43
250$0.51104$127.76
500$0.45728$228.64
1,000$0.41486$414.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34099$1,363.96
8,000$0.32051$2,564.08
12,000$0.31052$3,726.24
20,000$0.29970$5,994.00
28,000$0.29351$8,218.28
40,000$0.28765$11,506.00
Manufacturers Standard Package