
CRCW2010510RFKEFHP | |
---|---|
DigiKey Part Number | 541-510PTR-ND - Tape & Reel (TR) 541-510PCT-ND - Cut Tape (CT) 541-510PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010510RFKEFHP |
Description | RES SMD 510 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010510RFKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.44500 | $24.45 |
25 | $2.04160 | $51.04 |
50 | $1.81260 | $90.63 |
100 | $1.63160 | $163.16 |
250 | $1.44784 | $361.96 |
500 | $1.34166 | $670.83 |
1,000 | $1.25736 | $1,257.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.06866 | $4,274.64 |
8,000 | $1.03515 | $8,281.20 |
12,000 | $1.02263 | $12,271.56 |
20,000 | $1.01808 | $20,361.60 |
28,000 | $1.00690 | $28,193.20 |
40,000 | $1.00424 | $40,169.60 |