
CRCW2010470RJNEFHP | |
---|---|
DigiKey Part Number | 541-470PATR-ND - Tape & Reel (TR) 541-470PACT-ND - Cut Tape (CT) 541-470PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010470RJNEFHP |
Description | RES SMD 470 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010470RJNEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.21700 | $22.17 |
25 | $1.77360 | $44.34 |
50 | $1.63400 | $81.70 |
100 | $1.43120 | $143.12 |
250 | $1.36468 | $341.17 |
500 | $1.31704 | $658.52 |
1,000 | $1.20735 | $1,207.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02309 | $4,092.36 |
8,000 | $0.93450 | $7,476.00 |
12,000 | $0.93287 | $11,194.44 |