CRCW20103R30FNTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.64849
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.51797
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.06733
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.61544
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.64124
Datasheet

Similar


YAGEO
In Stock: 11,241
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.63000
Datasheet
CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20103R30FNTF

DigiKey Part Number
CRCW20103R30FNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20103R30FNTF
Description
RES SMD 3.3 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20103R30FNTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80858$3,234.32
Manufacturers Standard Package