
CRCW20103R30FKEFHP | |
---|---|
DigiKey Part Number | 541-3.30PTR-ND - Tape & Reel (TR) 541-3.30PCT-ND - Cut Tape (CT) 541-3.30PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20103R30FKEFHP |
Description | RES SMD 3.3 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20103R30FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.23500 | $32.35 |
25 | $2.74560 | $68.64 |
50 | $2.46340 | $123.17 |
100 | $2.23910 | $223.91 |
250 | $2.01236 | $503.09 |
500 | $1.88130 | $940.65 |
1,000 | $1.77711 | $1,777.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.51066 | $6,042.64 |
8,000 | $1.47482 | $11,798.56 |
12,000 | $1.46952 | $17,634.24 |
20,000 | $1.46349 | $29,269.80 |
28,000 | $1.45986 | $40,876.08 |
40,000 | $1.45630 | $58,252.00 |