
CRCW201039K0JNEF | |
---|---|
DigiKey Part Number | 541-39KWTR-ND - Tape & Reel (TR) 541-39KWCT-ND - Cut Tape (CT) 541-39KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201039K0JNEF |
Description | RES SMD 39K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201039K0JNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96100 | $9.61 |
25 | $0.76520 | $19.13 |
50 | $0.65520 | $32.76 |
100 | $0.54270 | $54.27 |
250 | $0.47360 | $118.40 |
500 | $0.43058 | $215.29 |
1,000 | $0.39060 | $390.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33437 | $1,337.48 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.29908 | $5,981.60 |
28,000 | $0.28831 | $8,072.68 |
40,000 | $0.28705 | $11,482.00 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.27529 | $26,427.84 |
100,000 | $0.27482 | $27,482.00 |