36.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201036R5FKEF

DigiKey Part Number
541-36.5ACTR-ND - Tape & Reel (TR)
541-36.5ACCT-ND - Cut Tape (CT)
541-36.5ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201036R5FKEF
Description
RES SMD 36.5 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201036R5FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,832
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01900$10.19
25$0.81240$20.31
50$0.69720$34.86
100$0.60430$60.43
250$0.51104$127.76
500$0.45728$228.64
1,000$0.41486$414.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34099$1,363.96
8,000$0.32051$2,564.08
12,000$0.31052$3,726.24
20,000$0.29970$5,994.00
28,000$0.29351$8,218.28
40,000$0.28765$11,506.00
Manufacturers Standard Package