
CRCW201034R8FKEF | |
---|---|
DigiKey Part Number | 541-34.8ACTR-ND - Tape & Reel (TR) 541-34.8ACCT-ND - Cut Tape (CT) 541-34.8ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201034R8FKEF |
Description | RES SMD 34.8 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201034R8FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.76720 | $19.18 |
50 | $0.65700 | $32.85 |
100 | $0.57050 | $57.05 |
250 | $0.48240 | $120.60 |
500 | $0.43168 | $215.84 |
1,000 | $0.39160 | $391.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34118 | $1,364.72 |
8,000 | $0.32066 | $2,565.28 |
12,000 | $0.31067 | $3,728.04 |
20,000 | $0.29984 | $5,996.80 |
28,000 | $0.29364 | $8,221.92 |
40,000 | $0.28778 | $11,511.20 |
48,000 | $0.28504 | $13,681.92 |
96,000 | $0.27599 | $26,495.04 |
100,000 | $0.27552 | $27,552.00 |