Direct
Upgrade
Upgrade
Similar

CRCW201034R0FKTF | |
|---|---|
DigiKey Part Number | CRCW201034R0FKTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201034R0FKTF |
Description | RES SMD 34 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201034R0FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201034R0FKEF | Vishay Dale | 0 | CRCW201034R0FKEF-ND | $1.25699 | Direct |
| AC2010FK-0734RL | YAGEO | 0 | AC2010FK-0734RL-ND | $0.35071 | Upgrade |
| ERJ-S1DF34R0U | Panasonic Industry | 0 | ERJ-S1DF34R0U-ND | $1.21780 | Upgrade |
| RC2010FK-0734RL | YAGEO | 0 | RC2010FK-0734RL-ND | $0.29933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82279 | $3,291.16 |





