PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS40VS1UR,115

DigiKey Part Number
1727-5873-2-ND - Tape & Reel (TR)
1727-5873-1-ND - Cut Tape (CT)
1727-5873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS40VS1UR,115
Description
TVS DIODE 40VWM 64.5VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.95200$9.52
100$0.93610$93.61
500$0.83916$419.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69794$2,093.82
6,000$0.68972$4,138.32
9,000$0.68562$6,170.58
Manufacturers Standard Package