
CRCW2010300RJNTF | |
---|---|
DigiKey Part Number | 541-CRCW2010300RJNTFTR-ND - Tape & Reel (TR) 541-CRCW2010300RJNTFCT-ND - Cut Tape (CT) 541-CRCW2010300RJNTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010300RJNTF |
Description | RES SMD 300 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010300RJNTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.70000 | $17.00 |
25 | $1.39920 | $34.98 |
50 | $1.22340 | $61.17 |
100 | $1.13070 | $113.07 |
250 | $1.11832 | $279.58 |
500 | $0.80336 | $401.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72672 | $2,906.88 |
8,000 | $0.67415 | $5,393.20 |
12,000 | $0.65852 | $7,902.24 |
20,000 | $0.65532 | $13,106.40 |
28,000 | $0.64069 | $17,939.32 |
40,000 | $0.63882 | $25,552.80 |
48,000 | $0.63717 | $30,584.16 |
96,000 | $0.62272 | $59,781.12 |
100,000 | $0.62197 | $62,197.00 |