CRCW20102K67FKTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.06000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.35116
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.08055
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30022
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.66097
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $4.77000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1,888
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 2,990
Unit Price: $1.73000
Datasheet
CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102K67FKTF

DigiKey Part Number
CRCW20102K67FKTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20102K67FKTF
Description
RES SMD 2.67K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102K67FKTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98089$3,923.56
Manufacturers Standard Package