CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805560RJNTA

DigiKey Part Number
541-560AUTR-ND - Tape & Reel (TR)
541-560AUCT-ND - Cut Tape (CT)
541-560AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805560RJNTA
Description
RES SMD 560 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805560RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56700$5.67
25$0.44320$11.08
50$0.37120$18.56
100$0.31450$31.45
250$0.25816$64.54
500$0.22596$112.98
1,000$0.20043$200.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16300$815.00
10,000$0.15377$1,537.70
15,000$0.14509$2,176.35
25,000$0.13874$3,468.50
35,000$0.13417$4,695.95
50,000$0.12939$6,469.50
60,000$0.12915$7,749.00
120,000$0.12476$14,971.20
125,000$0.12448$15,560.00
Manufacturers Standard Package