CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102K20FKEF

DigiKey Part Number
541-CRCW20102K20FKEFTR-ND - Tape & Reel (TR)
541-CRCW20102K20FKEFCT-ND - Cut Tape (CT)
541-CRCW20102K20FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20102K20FKEF
Description
RES SMD 2.2K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102K20FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96100$9.61
25$0.76520$19.13
50$0.65680$32.84
100$0.54270$54.27
250$0.47360$118.40
500$0.43092$215.46
1,000$0.39093$390.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34055$1,362.20
8,000$0.32010$2,560.80
12,000$0.31012$3,721.44
20,000$0.29932$5,986.40
28,000$0.29314$8,207.92
40,000$0.28728$11,491.20
48,000$0.28455$13,658.40
96,000$0.27552$26,449.92
100,000$0.27505$27,505.00
Manufacturers Standard Package