
CRCW20102K00FKEF | |
|---|---|
DigiKey Part Number | 541-2.00KACTR-ND - Tape & Reel (TR) 541-2.00KACCT-ND - Cut Tape (CT) 541-2.00KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102K00FKEF |
Description | RES SMD 2K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102K00FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.69560 | $34.78 |
| 100 | $0.60350 | $60.35 |
| 250 | $0.51040 | $127.60 |
| 500 | $0.45678 | $228.39 |
| 1,000 | $0.41445 | $414.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34060 | $1,362.40 |
| 8,000 | $0.32013 | $2,561.04 |
| 12,000 | $0.31015 | $3,721.80 |
| 20,000 | $0.29934 | $5,986.80 |
| 28,000 | $0.29315 | $8,208.20 |
| 40,000 | $0.28729 | $11,491.60 |

