PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMEG40T10ERX
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG6010ER,115

DigiKey Part Number
1727-5846-2-ND - Tape & Reel (TR)
1727-5846-1-ND - Cut Tape (CT)
1727-5846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010ER,115
Description
DIODE SCHOTTKY 60V 1A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PMEG6010ER,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
120pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.83800$8.38
100$0.77760$77.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49759$1,492.77
6,000$0.44339$2,660.34
9,000$0.43346$3,901.14
15,000$0.41260$6,189.00
Manufacturers Standard Package