



PMEG4020EP,115 | |
---|---|
DigiKey Part Number | 1727-5839-2-ND - Tape & Reel (TR) 1727-5839-1-ND - Cut Tape (CT) 1727-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EP,115 |
Description | DIODE SCHOTTK 40V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.28300 | $22.83 |
100 | $1.71610 | $171.61 |
500 | $1.29094 | $645.47 |
1,000 | $1.15348 | $1,153.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91224 | $2,736.72 |
6,000 | $0.82931 | $4,975.86 |
9,000 | $0.79278 | $7,135.02 |
15,000 | $0.77184 | $11,577.60 |
21,000 | $0.76512 | $16,067.52 |
30,000 | $0.73605 | $22,081.50 |
75,000 | $0.69971 | $52,478.25 |