
CRCW2010226KFKEF | |
|---|---|
DigiKey Part Number | 541-226KACTR-ND - Tape & Reel (TR) 541-226KACCT-ND - Cut Tape (CT) 541-226KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010226KFKEF |
Description | RES SMD 226K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010226KFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.60430 | $60.43 |
| 250 | $0.51104 | $127.76 |
| 500 | $0.45728 | $228.64 |
| 1,000 | $0.41486 | $414.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34099 | $1,363.96 |
| 8,000 | $0.32051 | $2,564.08 |
| 12,000 | $0.31052 | $3,726.24 |
| 20,000 | $0.29970 | $5,994.00 |
| 28,000 | $0.29351 | $8,218.28 |
| 40,000 | $0.28765 | $11,506.00 |

