CRCW2010220RFKEFHP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 12,072
Unit Price: $2.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.95547
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010220RFKEFHP

DigiKey Part Number
541-220PTR-ND - Tape & Reel (TR)
541-220PCT-ND - Cut Tape (CT)
541-220PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010220RFKEFHP
Description
RES SMD 220 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010220RFKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.22300$22.23
25$1.84720$46.18
50$1.78640$89.32
100$1.47520$147.52
250$1.36224$340.56
500$1.21390$606.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.02573$4,102.92
8,000$0.98543$7,883.44
12,000$0.96579$11,589.48
20,000$0.93228$18,645.60
40,000$0.92073$36,829.20
48,000$0.91533$43,935.84
Manufacturers Standard Package