
CRCW2010220RFKEFHP | |
---|---|
DigiKey Part Number | 541-220PTR-ND - Tape & Reel (TR) 541-220PCT-ND - Cut Tape (CT) 541-220PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010220RFKEFHP |
Description | RES SMD 220 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010220RFKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.22300 | $22.23 |
25 | $1.84720 | $46.18 |
50 | $1.78640 | $89.32 |
100 | $1.47520 | $147.52 |
250 | $1.36224 | $340.56 |
500 | $1.21390 | $606.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02573 | $4,102.92 |
8,000 | $0.98543 | $7,883.44 |
12,000 | $0.96579 | $11,589.48 |
20,000 | $0.93228 | $18,645.60 |
40,000 | $0.92073 | $36,829.20 |
48,000 | $0.91533 | $43,935.84 |