
CRCW20101R00FNEF | |
|---|---|
DigiKey Part Number | 541-1.00ACTR-ND - Tape & Reel (TR) 541-1.00ACCT-ND - Cut Tape (CT) 541-1.00ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R00FNEF |
Description | RES SMD 1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R00FNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.21680 | $30.42 |
| 50 | $1.05900 | $52.95 |
| 100 | $0.93310 | $93.31 |
| 250 | $0.80572 | $201.43 |
| 500 | $0.73238 | $366.19 |
| 1,000 | $0.67416 | $674.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56879 | $2,275.16 |
| 8,000 | $0.54063 | $4,325.04 |
| 12,000 | $0.52690 | $6,322.80 |
| 20,000 | $0.51202 | $10,240.40 |
| 28,000 | $0.50350 | $14,098.00 |
| 40,000 | $0.49544 | $19,817.60 |

