
CRCW20101M00FKEFHP | |
---|---|
DigiKey Part Number | 541-CRCW20101M00FKEFHPTR-ND - Tape & Reel (TR) 541-CRCW20101M00FKEFHPCT-ND - Cut Tape (CT) 541-CRCW20101M00FKEFHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101M00FKEFHP |
Description | RES SMD 1M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101M00FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.29100 | $22.91 |
25 | $1.92800 | $48.20 |
50 | $1.78180 | $89.09 |
100 | $1.65370 | $165.37 |
250 | $1.48488 | $371.22 |
500 | $1.37698 | $688.49 |
1,000 | $1.29126 | $1,291.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.13443 | $4,537.72 |
8,000 | $1.10915 | $8,873.20 |
12,000 | $1.08794 | $13,055.28 |
20,000 | $1.08318 | $21,663.60 |
28,000 | $1.06344 | $29,776.32 |
40,000 | $1.06066 | $42,426.40 |