
CRCW20101K00JNEFHP | |
|---|---|
DigiKey Part Number | 541-1.0KPATR-ND - Tape & Reel (TR) 541-1.0KPACT-ND - Cut Tape (CT) 541-1.0KPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K00JNEFHP |
Description | RES SMD 1K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K00JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.64700 | $26.47 |
| 25 | $2.21320 | $55.33 |
| 50 | $1.96820 | $98.41 |
| 100 | $1.77260 | $177.26 |
| 250 | $1.57460 | $393.65 |
| 500 | $1.45998 | $729.99 |
| 1,000 | $1.36913 | $1,369.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19251 | $4,770.04 |
| 8,000 | $1.14843 | $9,187.44 |
| 12,000 | $1.12694 | $13,523.28 |
| 20,000 | $1.10363 | $22,072.60 |
| 28,000 | $1.09028 | $30,527.84 |
| 40,000 | $1.07765 | $43,106.00 |

