
CRCW20101K00FKTF | |
---|---|
DigiKey Part Number | 541-CRCW20101K00FKTFTR-ND - Tape & Reel (TR) 541-CRCW20101K00FKTFCT-ND - Cut Tape (CT) 541-CRCW20101K00FKTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K00FKTF |
Description | RES SMD 1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K00FKTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.87200 | $18.72 |
25 | $1.54360 | $38.59 |
50 | $1.35640 | $67.82 |
100 | $1.19060 | $119.06 |
250 | $1.05856 | $264.64 |
500 | $0.97218 | $486.09 |
1,000 | $0.90354 | $903.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79142 | $3,165.68 |
8,000 | $0.74251 | $5,940.08 |
12,000 | $0.73944 | $8,873.28 |
20,000 | $0.73592 | $14,718.40 |
40,000 | $0.72996 | $29,198.40 |
48,000 | $0.72524 | $34,811.52 |
96,000 | $0.70967 | $68,128.32 |
100,000 | $0.70886 | $70,886.00 |