MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201017R4FKEFHP

DigiKey Part Number
541-17.4PTR-ND - Tape & Reel (TR)
541-17.4PCT-ND - Cut Tape (CT)
541-17.4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201017R4FKEFHP
Description
RES SMD 17.4 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17.4 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201017R4FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.50300$25.03
25$2.09440$52.36
50$1.86040$93.02
100$1.67520$167.52
250$1.48868$372.17
500$1.40982$704.91
1,000$1.29456$1,294.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.11159$4,446.36
8,000$1.07785$8,622.80
12,000$1.06094$12,731.28
20,000$1.05626$21,125.20
28,000$1.04076$29,141.28
40,000$1.03803$41,521.20
Manufacturers Standard Package