
CRCW2010150RFKEFHP | |
|---|---|
DigiKey Part Number | 541-150PTR-ND - Tape & Reel (TR) 541-150PCT-ND - Cut Tape (CT) 541-150PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010150RFKEFHP |
Description | RES SMD 150 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010150RFKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010FT150R | Stackpole Electronics Inc | 0 | RMCP2010FT150RCT-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.20320 | $55.08 |
| 50 | $1.95840 | $97.92 |
| 100 | $1.76430 | $176.43 |
| 250 | $1.56668 | $391.67 |
| 500 | $1.45274 | $726.37 |
| 1,000 | $1.36206 | $1,362.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19370 | $4,774.80 |
| 8,000 | $1.14960 | $9,196.80 |
| 12,000 | $1.12810 | $13,537.20 |
| 20,000 | $1.10478 | $22,095.60 |
| 28,000 | $1.09142 | $30,559.76 |
| 40,000 | $1.07878 | $43,151.20 |

