CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010121RFKEF

DigiKey Part Number
541-121ACTR-ND - Tape & Reel (TR)
541-121ACCT-ND - Cut Tape (CT)
541-121ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010121RFKEF
Description
RES SMD 121 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010121RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96300$9.63
25$0.76720$19.18
50$0.65860$32.93
100$0.57050$57.05
250$0.48272$120.68
500$0.45178$225.89
1,000$0.39193$391.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34142$1,365.68
8,000$0.31481$2,518.48
12,000$0.30895$3,707.40
20,000$0.30009$6,001.80
28,000$0.29332$8,212.96
40,000$0.28802$11,520.80
48,000$0.28332$13,599.36
96,000$0.27623$26,518.08
100,000$0.27575$27,575.00
Manufacturers Standard Package